Capacitors
T496D106M035ATE400
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of T496D106M035ATE400 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T496D106M035ATE400 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M4929
Newark Capacitor,10Uf,35Vdc,20-% Tol,20+% Tol |Kemet T496D106M035ATE400 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4200
  • 1,000 $1.3400
  • 2,000 $1.2700
  • 4,000 $1.1400
  • 6,000 $1.1000
  • 10,000 $1.0600
$1.0600 / $1.4200 Buy Now
DISTI # 399-T496D106M035ATE400TR-ND
DigiKey CAP TANT SMD FUSED Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.3332
$1.3332 Buy Now
DISTI # 80-T496D106M035AT
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms RoHS: Compliant 0
  • 1 $2.8400
  • 10 $2.1800
  • 50 $2.0000
  • 100 $1.6600
  • 500 $1.3400
$1.3400 / $2.8400 Order Now
DISTI # T496D106M035ATE400
Avnet Abacus - Tape and Reel (Alt: T496D106M035ATE400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T496D106M035ATE400 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T496D106M035ATE400 by KEMET Corporation

T496D106M035ATE400
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
400 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
245 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T496D106M035ATE400
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T496D106M035ATE400

This table gives cross-reference parts and alternative options found for T496D106M035ATE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D106M035ATE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D106M035CT6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D106M035ATE400 vs T493D106M035CT6210WAFL
T493D106M035CB6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D106M035ATE400 vs T493D106M035CB6333
T493D106M035CC632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T496D106M035ATE400 vs T493D106M035CC632AWAFL
T496D106M035CC62107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T496D106M035ATE400 vs T496D106M035CC62107610
T495D106M035ANE1207280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D106M035ATE400 vs T495D106M035ANE1207280
T493D106M035AH6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 KEMET Corporation T496D106M035ATE400 vs T493D106M035AH6130C-7280
T493D106M035BC6122 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D106M035ATE400 vs T493D106M035BC6122
T493D106M035BB61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T496D106M035ATE400 vs T493D106M035BB61207280
T493D106M035BC6331 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T496D106M035ATE400 vs T493D106M035BC6331
593D106X0035D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T496D106M035ATE400 vs 593D106X0035D8T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496D106M035ATE400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496D106M035ATE400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T496D106M035ATE400 would you like to use for your alert(s)?
  • Please alert me when T496D106M035ATE400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T496D106M035ATE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496D106M035ATE400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T496D106M035ATE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496D106M035ATE400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496D106M035ATE400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: