There are no models available for this part yet.
Overview of T496D106M035CC62107610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T496D106M035CC62107610 by KEMET Corporation
Part Data Attributes for T496D106M035CC62107610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0035 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
244.8 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T496D106M035CC62107610
This table gives cross-reference parts and alternative options found for T496D106M035CC62107610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496D106M035CC62107610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106M035CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035CT6210WAFL |
T493D106M035CB6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035CB6333 |
T493D106M035CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035CC632AWAFL |
T495D106M035ANE1207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D106M035CC62107610 vs T495D106M035ANE1207280 |
T493D106M035AH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035AH6130C-7280 |
T493D106M035BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035BC6122 |
T493D106M035BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035BB61207280 |
T493D106M035BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035BC6331 |
593D106X0035D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T496D106M035CC62107610 vs 593D106X0035D8T |
T493D106M035CH621C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | KEMET Corporation | T496D106M035CC62107610 vs T493D106M035CH621C7640 |