-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8422
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 4.7 F, 10%, 50 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T495X475K050ATE300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70 |
|
$3.7400 / $5.2300 | Buy Now |
DISTI #
42AC0271
|
Newark | Cap, 4.7Μf, 50V, 10% Rohs Compliant: Yes |Kemet T495X475K050ATE300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.0100 | Buy Now |
DISTI #
399-8542-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2574 In Stock |
|
$2.7323 / $5.3600 | Buy Now |
DISTI #
T495X475K050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X475K050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$1.8870 / $2.2015 | Buy Now |
DISTI #
T495X475K050ATE300
|
Avnet Americas | CAP 4.7UF 50VDC 10% 7.3 X 4.3 X 4MM SMD 7343-43 - Tape and Reel (Alt: T495X475K050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.0370 / $2.3765 | Buy Now |
DISTI #
T495X475K050ATE300
|
Avnet Americas | 4.70UF 50.0V - Tape and Reel (Alt: T495X475K050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.4120 / $2.8140 | Buy Now |
DISTI #
T495X475K050ATE300
|
Avnet Americas | Cap Tant Solid 4.7uF 50V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: T495X475K050ATE300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X475K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms RoHS: Compliant | 2135 |
|
$2.7200 / $5.3400 | Buy Now |
DISTI #
V72:2272_09050768
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2151 Container: Cut Strips | Americas - 526 |
|
$2.7210 / $5.2250 | Buy Now |
DISTI #
70395496
|
RS | 4.7uF Solid Tantalum Electrolytic Capacitor, 50 V dc +/-10%, T495 Series | KEMET T495X475K050ATE300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X475K050ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X475K050ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X475K050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X475K050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D475X9050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs 293D475X9050E2TE3 |
VTS475K050ET | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Vatronics Technologies Limited | T495X475K050ATE300 vs VTS475K050ET |
T496X475K050ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | T495X475K050ATE300 vs T496X475K050ATE400C-7280 |
TA050TCR475KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T495X475K050ATE300 vs TA050TCR475KER-13 |
T496X475K050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X475K050ATE300 vs T496X475K050AS |
TR3E475K050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs TR3E475K050E0300 |
TR3E475K050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs TR3E475K050C0300 |
593D475X9050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs 593D475X9050E2TE3 |
TR3E475K050D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs TR3E475K050D0300 |
TR3E475K050C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X475K050ATE300 vs TR3E475K050C0600 |