-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E475K050D0300
|
Avnet Americas | Cap Tant Solid 4.7uF 50V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: TR3E475K050D0300) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7685 / $2.2466 | Buy Now |
DISTI #
74-TR3E475K050D0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% E cs ESR 0.3 Molded RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E475K050D0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E475K050D0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 296 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E475K050D0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E475K050D0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X475K050AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | TR3E475K050D0300 vs T496X475K050AHE400C-7280 |
T496X475K050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TR3E475K050D0300 vs T496X475K050AS |
TCKIX475ETLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TR3E475K050D0300 vs TCKIX475ETLSR300 |
593D475X9050E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E475K050D0300 vs 593D475X9050E8T |
T495X475K050AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | TR3E475K050D0300 vs T495X475K050AS-F |
VTS475K050ET | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Vatronics Technologies Limited | TR3E475K050D0300 vs VTS475K050ET |
593D475X9050E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E475K050D0300 vs 593D475X9050E2WE3 |
TA050TCR475KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | TR3E475K050D0300 vs TA050TCR475KER-13 |
TR3E475K050E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E475K050D0300 vs TR3E475K050E0300 |
T496X475K050ATE1K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | TR3E475K050D0300 vs T496X475K050ATE1K5C-7280 |