Part Details for T495X227K010AHE150 by KEMET Corporation
Overview of T495X227K010AHE150 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X227K010AHE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2544
|
Newark | 220.uf 10.0V Rohs Compliant: No |Kemet T495X227K010AHE150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 / $4.3100 | Buy Now |
DISTI #
T495X227K010AHE150-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2699 | Buy Now |
DISTI #
T495X227K010AHE150
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T495X227K010AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.6119 / $5.5343 | Buy Now |
DISTI #
T495X227K010AHE150
|
Avnet Americas | 220.UF 10.0V - Tape and Reel (Alt: T495X227K010AHE150) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T495X227K10AHE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220.UF 10.0V | 0 |
|
$1.1700 / $2.6200 | Order Now |
DISTI #
T495X227K010AHE150
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R - Tape and Reel (Alt: T495X227K010AHE150) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.6119 / $5.5343 | Buy Now |
DISTI #
T495X227K010AHE150
|
Avnet Americas | 220.UF 10.0V - Tape and Reel (Alt: T495X227K010AHE150) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for T495X227K010AHE150
T495X227K010AHE150 CAD Models
T495X227K010AHE150 Part Data Attributes:
|
T495X227K010AHE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227K010AHE150
KEMET Corporation
Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 220uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 150mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 7343-43; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 7.3mm x 4.3mm x 4.0mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: Low ESR; Surge Robust
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |