Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
KEMET Corporation | Solid Tantalum Chip Capacitors / T495 SeriesLow ESR, Surge Robust; Capacitance [nom]: 220uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; ESR: 150mΩ; Lead Style: Surface-Mount Chip; Lead Dimensions: 7343-43; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 7.3mm x 4.3mm x 4.0mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: Low ESR; Surge Robust | $1.1700 / $5.5343 |
|
View Details |