-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5224-1-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3354 In Stock |
|
$3.5031 / $6.3700 | Buy Now |
DISTI #
T495X108K004ATE030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X108K004ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2038 / $5.0445 | Buy Now |
DISTI #
80-T495X108K04ATE030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 2917 10% ESR=30mOhms RoHS: Compliant | 268 |
|
$3.6000 / $6.3600 | Buy Now |
DISTI #
T495X108K004ATE030
|
TTI | Tantalum Capacitors - Solid SMD 4V 1000uF 2917 10% ESR=30mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.5000 / $3.8200 | Buy Now |
DISTI #
T495X108K004ATE030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X108K004ATE030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$4.2038 / $5.0445 | Buy Now |
DISTI #
2937919
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$3.8025 / $4.1806 | Buy Now |
DISTI #
2937919
|
Farnell | CAP, 1000UF, 4V, TANT, CASE X RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$3.9029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X108K004ATE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108K004ATE030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 938 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X108K004ATE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108K004ATE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X108K004ATE023C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917 | KEMET Corporation | T495X108K004ATE030 vs T510X108K004ATE023C-7280 |
T494X108K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T494X108K004AHAUTO |
T491X108K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T491X108K004AGAUTO |
T491X108K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T491X108K004ATAUTO7280 |
T494X108K004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T494X108K004ATAUTO |
T97E108K004CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X108K004ATE030 vs T97E108K004CBB |
T491X108K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T491X108K004AGAUTO7280 |
T510X108K004AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917 | KEMET Corporation | T495X108K004ATE030 vs T510X108K004AHE018C-7280 |
T491X108K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T491X108K004ANAUTO |
T491X108K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108K004ATE030 vs T491X108K004AMAUTO |