Part Details for T510X108K004ATE023C-7280 by KEMET Corporation
Overview of T510X108K004ATE023C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T510X108K004ATE023C-7280
T510X108K004ATE023C-7280 CAD Models
T510X108K004ATE023C-7280 Part Data Attributes
|
T510X108K004ATE023C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X108K004ATE023C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T510X108K004ATE023C-7280
This table gives cross-reference parts and alternative options found for T510X108K004ATE023C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X108K004ATE023C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108K004AT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AT63107640 |
T513X108K004AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AC64207610 |
T513X108K004BH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004BH62207640 |
T513X108K004AB64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AB64207610 |
T513X108K004AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AH62207610 |
T513X108K004AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AC6410WAFL |
TA4R0TCR108KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T510X108K004ATE023C-7280 vs TA4R0TCR108KER-13 |
T513X108K004AC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AC61107640 |
T513X108K004AH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004AH64207610 |
T513X108K004BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X108K004ATE023C-7280 vs T513X108K004BH6210 |