-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9388
|
Newark | Cap, 330Uf, 4V, Tant, Case D Rohs Compliant: Yes |Kemet T495D337K004ATE045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 / $3.5700 | Buy Now |
DISTI #
86K6608
|
Newark | Capacitor,330Uf,4Vdc,10-% Tol,10+% Tol |Kemet T495D337K004ATE045 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.7200 | Buy Now |
DISTI #
399-4797-1-ND
|
DigiKey | CAP TANT 330UF 10% 4V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$1.2475 / $3.4300 | Buy Now |
DISTI #
T495D337K004ATE045
|
Avnet Americas | Cap Tant Solid 330uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R - Tape and Reel (Alt: T495D337K004ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4970 / $1.7964 | Buy Now |
DISTI #
80-T495D337K004E045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 2917 10% ESR=45mOhms RoHS: Compliant | 0 |
|
$1.3100 / $3.4300 | Order Now |
DISTI #
T495D337K004ATE045
|
Avnet Americas | Cap Tant Solid 330uF 4V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R - Tape and Reel (Alt: T495D337K004ATE045) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4970 / $1.7964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495D337K004ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D337K004ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 730 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495D337K004ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D337K004ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D337K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D337K004ATE045 vs T491D337K004AGAUTO7280 |
T491D337K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D337K004ATE045 vs T491D337K004ANAUTO |
281E4001337KN734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T495D337K004ATE045 vs 281E4001337KN734 |
B45196H0337K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495D337K004ATE045 vs B45196H0337K406 |
T491D337K004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D337K004ATE045 vs T491D337K004AGAUTO |
T494D337K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495D337K004ATE045 vs T494D337K004AGAUTO7280 |
B45196L0337K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495D337K004ATE045 vs B45196L0337K406 |
TMC0GE337KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T495D337K004ATE045 vs TMC0GE337KLRH |
281E4001337KR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T495D337K004ATE045 vs 281E4001337KR734 |
TR3D337K004E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495D337K004ATE045 vs TR3D337K004E0150 |