Part Details for T491D337K004AGAUTO by KEMET Corporation
Overview of T491D337K004AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491D337K004AGAUTO
T491D337K004AGAUTO CAD Models
T491D337K004AGAUTO Part Data Attributes:
|
T491D337K004AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D337K004AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D337K004AGAUTO
This table gives cross-reference parts and alternative options found for T491D337K004AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D337K004AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D337K004C0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D337K004AGAUTO vs TR3D337K004C0035 |
T86D337K004UZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T491D337K004AGAUTO vs T86D337K004UZBL |
TMC0GE337KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T491D337K004AGAUTO vs TMC0GE337KLRH |
T86D337K004NZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T491D337K004AGAUTO vs T86D337K004NZAL |
T491D337K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D337K004AGAUTO vs T491D337K004ANAUTO |
TLK0G337DSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2917 | DAEWOO Electronic Components | T491D337K004AGAUTO vs TLK0G337DSSR |
B45198H0337K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D337K004AGAUTO vs B45198H0337K406 |
T491D337K004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D337K004AGAUTO vs T491D337K004AGAUTO7280 |
T491D337K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D337K004AGAUTO vs T491D337K004ZT7280 |
TR3D337K004C0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D337K004AGAUTO vs TR3D337K004C0045 |