-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495C106K020ATE4507280TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7713 | Buy Now |
DISTI #
80-T495C106K20E450LR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 10% ESR=450mOhms RoHS: Compliant | 0 |
|
$0.3810 / $0.4180 | Order Now |
DISTI #
T495C106K020ATE4507280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 20 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C106K020ATE4507280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495C106K020ATE4507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495C106K020ATE4507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 198 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T495C106K020ATE4507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C106K020ATE4507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K020CK6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020CK6133 |
T493C106K020BM6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020BM6211 |
T493C106K020AM6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020AM6133 |
T493C106K020AT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020AT6421 |
T493C106K020AB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020AB6412 |
T493C106K020CK6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020CK6233 |
T495C106K020AME4757280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T495C106K020AME4757280 |
T496C106K020AHE1K3 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T496C106K020AHE1K3 |
T493C106K020BB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020BB6411 |
T493C106K020AT6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495C106K020ATE4507280 vs T493C106K020AT6133 |