Part Details for T496C106K020AHE1K3 by KEMET Corporation
Overview of T496C106K020AHE1K3 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496C106K020AHE1K3
T496C106K020AHE1K3 CAD Models
T496C106K020AHE1K3 Part Data Attributes
|
T496C106K020AHE1K3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496C106K020AHE1K3
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T496C106K020AHE1K3
This table gives cross-reference parts and alternative options found for T496C106K020AHE1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496C106K020AHE1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K020BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020BN6231 |
T494C106K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T496C106K020AHE1K3 vs T494C106K020ATAUTO7280 |
T493C106K020BK6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020BK6432 |
T493C106K020BN6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020BN6323 |
T493C106K020AC6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020AC6332 |
T493C106K020AC6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020AC6221 |
T494C106K020ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T494C106K020ANAUTO |
T493C106K020BT6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020BT6232 |
T493C106K020BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496C106K020AHE1K3 vs T493C106K020BB6432 |
T489C106K020ATE800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T496C106K020AHE1K3 vs T489C106K020ATE800 |