-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B225K025ATE1K2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B225K025ATE1K2
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 106 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B225K025ATE1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B225K025ATE1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B225K025CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B225K025ATE1K2 vs T493B225K025CM62207610 |
TBJB225K025CKSD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025CKSD0945 |
TBJB225K025JLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025JLSB0024 |
TBJB225K025CFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025CFSB0023 |
TBJB225K025JDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025JDSC0845 |
TBJB225K025CEDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025CEDZ0924 |
T493B225K025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | T495B225K025ATE1K2 vs T493B225K025CC641B7280 |
TBJB225K025CXLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025CXLB0723 |
T493B225K025AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495B225K025ATE1K2 vs T493B225K025AK62207610 |
TBJB225K025CLDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | T495B225K025ATE1K2 vs TBJB225K025CLDD0923 |