Part Details for TBJB225K025JLSB0024 by Kyocera AVX Components
Overview of TBJB225K025JLSB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225K025JLSB0024
TBJB225K025JLSB0024 CAD Models
TBJB225K025JLSB0024 Part Data Attributes
|
TBJB225K025JLSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K025JLSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K025JLSB0024
This table gives cross-reference parts and alternative options found for TBJB225K025JLSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K025JLSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B225K025CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K025JLSB0024 vs T493B225K025CM62207610 |
TBJB225K025CKSD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025CKSD0945 |
TBJB225K025CFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025CFSB0023 |
TBJB225K025JDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025JDSC0845 |
TBJB225K025CEDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025CEDZ0924 |
T493B225K025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TBJB225K025JLSB0024 vs T493B225K025CC641B7280 |
TBJB225K025CXLB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025CXLB0723 |
T493B225K025AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB225K025JLSB0024 vs T493B225K025AK62207610 |
TBJB225K025CLDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025CLDD0923 |
TBJB225K025RLSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K025JLSB0024 vs TBJB225K025RLSC0724 |