-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17K8225
|
Newark | Tantalum Capacitor, 47Uf, 35V, Full Reel, Capacitance:47µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:574Ma Rohs Compliant: Yes |Kemet T494X476M035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9500 / $3.7700 | Buy Now |
DISTI #
399-18412-1-ND
|
DigiKey | CAP TANT 47UF 20% 35V 2917 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.9372 / $5.7600 | Buy Now |
DISTI #
T494X476M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T494X476M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5628 | Buy Now |
DISTI #
80-T494X476M035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=500mOhms RoHS: Compliant | 0 |
|
$2.6700 / $4.9400 | Order Now |
DISTI #
T494X476M035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
T494X476M035AT
|
Avnet Abacus | - Tape and Reel (Alt: T494X476M035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494X476M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X476M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 229.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494X476M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X476M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476M035BC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T513X476M035BC63207640 |
T513X476M035BB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T513X476M035BB63107640 |
T493X476M035CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T493X476M035CK61107610 |
T493X476M035BM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T493X476M035BM6312 |
T513X476M035BK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T513X476M035BK61207610 |
T493X476M035AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T494X476M035AT vs T493X476M035AN6310 |
T493X476M035CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X476M035AT vs T493X476M035CN62107280 |
T513X476M035BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T494X476M035AT vs T513X476M035BH6410 |
T495X476M035ANE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T495X476M035ANE200 |
T493X476M035CB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X476M035AT vs T493X476M035CB6212 |