Part Details for T493X476M035CN62107280 by KEMET Corporation
Overview of T493X476M035CN62107280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X476M035CN62107280
T493X476M035CN62107280 CAD Models
T493X476M035CN62107280 Part Data Attributes
|
T493X476M035CN62107280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X476M035CN62107280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 324.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X476M035CN62107280
This table gives cross-reference parts and alternative options found for T493X476M035CN62107280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X476M035CN62107280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476M035BC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T513X476M035BC63207640 |
T513X476M035BB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T513X476M035BB63107640 |
T493X476M035CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T493X476M035CK61107610 |
T493X476M035BM6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T493X476M035BM6312 |
T513X476M035BK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T513X476M035BK61207610 |
T493X476M035AN6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493X476M035CN62107280 vs T493X476M035AN6310 |
T513X476M035BH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T493X476M035CN62107280 vs T513X476M035BH6410 |
T495X476M035ANE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T495X476M035ANE200 |
T493X476M035CB6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T493X476M035CB6212 |
T513X476M035BK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X476M035CN62107280 vs T513X476M035BK6220WAFL |