Part Details for T494D106K050ATAUTO7280 by KEMET Corporation
Overview of T494D106K050ATAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D106K050ATAUTO7280
T494D106K050ATAUTO7280 CAD Models
T494D106K050ATAUTO7280 Part Data Attributes
|
T494D106K050ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D106K050ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for T494D106K050ATAUTO7280
This table gives cross-reference parts and alternative options found for T494D106K050ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D106K050ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9050D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T494D106K050ATAUTO7280 vs 593D106X9050D2TE3 |
T540D106K050CH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D106K050ATAUTO7280 vs T540D106K050CH65107610 |
TP3D106K050U0800AS | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T494D106K050ATAUTO7280 vs TP3D106K050U0800AS |
T540D106K050CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D106K050ATAUTO7280 vs T540D106K050CT67107610 |
T540D106K050CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D106K050ATAUTO7280 vs T540D106K050CH66107610 |
T540D106K050CH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D106K050ATAUTO7280 vs T540D106K050CH67207610 |
593D106X9050D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T494D106K050ATAUTO7280 vs 593D106X9050D8T |
T494D106K050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D106K050ATAUTO7280 vs T494D106K050AHAUTO |
TR3D106K050E0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T494D106K050ATAUTO7280 vs TR3D106K050E0700 |
T540D106K050BH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D106K050ATAUTO7280 vs T540D106K050BH85107610 |