Part Details for 593D106X9050D8T by Vishay Sprague
Overview of 593D106X9050D8T by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 593D106X9050D8T
593D106X9050D8T CAD Models
593D106X9050D8T Part Data Attributes
|
593D106X9050D8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X9050D8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D106X9050D8T
This table gives cross-reference parts and alternative options found for 593D106X9050D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9050D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
293D106X9050D2TE3 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 593D106X9050D8T vs 293D106X9050D2TE3 |
T491D106K050ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 593D106X9050D8T vs T491D106K050ZG |
T491D106K050ZT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 593D106X9050D8T vs T491D106K050ZT7280 |
T491D106K050AH | KEMET Corporation | $1.3127 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | 593D106X9050D8T vs T491D106K050AH |
TA050TCM106KDR-13 | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | 593D106X9050D8T vs TA050TCM106KDR-13 |
T491D106K050AGC-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | 593D106X9050D8T vs T491D106K050AGC-7280 |
TR3D106K050C0550 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 593D106X9050D8T vs TR3D106K050C0550 |
T540D106K050BH66107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 593D106X9050D8T vs T540D106K050BH66107610 |
TR3D106K050C0700 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 5 V, 10 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | 593D106X9050D8T vs TR3D106K050C0700 |
T540D106K050BH86107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 593D106X9050D8T vs T540D106K050BH86107610 |