-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493X227K016CH6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5679 | Buy Now |
DISTI #
80-T493X227K16CH6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220.UF 16.0V RoHS: Not Compliant | 0 |
|
$17.5700 | Order Now |
DISTI #
T493X227K016CH6420
|
Avnet Abacus | (Alt: T493X227K016CH6420) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493X227K016CH6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X227K016CH6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 363.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493X227K016CH6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X227K016CH6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227K016BM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227K016CH6420 vs T493X227K016BM64107280 |
T493X227K016AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227K016CH6420 vs T493X227K016AM63307280 |
T493X227K016AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227K016CH6420 vs T493X227K016AB62207610 |
T513X227K016BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227K016CH6420 vs T513X227K016BH63107610 |
T493X227K016AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227K016CH6420 vs T493X227K016AK63107280 |
T493X227K016CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T493X227K016CH6420 vs T493X227K016CC6230 |
T513X227K016AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227K016CH6420 vs T513X227K016AB62207610 |
T493X227K016CN61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X227K016CH6420 vs T493X227K016CN61107280 |
T493X227K016BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227K016CH6420 vs T493X227K016BK62207610 |
T513X227K016AB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X227K016CH6420 vs T513X227K016AB64207640 |