T513X227K016AB64207640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T513X227K016AB64207640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T513X227K016AB64207640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T513X227K016AB64207640 by KEMET Corporation

T513X227K016AB64207640
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
25 mΩ
Height
4 mm
JESD-609 Code
e4
Leakage Current
0.0352 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1028 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
GOLD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T513X227K016AB64207640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T513X227K016AB64207640

This table gives cross-reference parts and alternative options found for T513X227K016AB64207640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X227K016AB64207640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X227K016AT64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T513X227K016AB64207640 vs T513X227K016AT64207280
T493X227K016BM64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T513X227K016AB64207640 vs T493X227K016BM64107280
T493X227K016AT64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X227K016AB64207640 vs T493X227K016AT64107640
T513X227K016AK6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X227K016AB64207640 vs T513X227K016AK6410WAFL
T493X227K016BT63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T513X227K016AB64207640 vs T493X227K016BT63207280
T97E227K016LSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T513X227K016AB64207640 vs T97E227K016LSA
T513X227K016AT63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X227K016AB64207640 vs T513X227K016AT63207610
T493X227K016AM61307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T513X227K016AB64207640 vs T493X227K016AM61307280
T493X227K016CN61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T513X227K016AB64207640 vs T493X227K016CN61207280
T513X227K016AC6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T513X227K016AB64207640 vs T513X227K016AC6420

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513X227K016AB64207640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513X227K016AB64207640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T513X227K016AB64207640 would you like to use for your alert(s)?
  • Please alert me when T513X227K016AB64207640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T513X227K016AB64207640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513X227K016AB64207640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T513X227K016AB64207640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513X227K016AB64207640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513X227K016AB64207640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: