Capacitors
T493X107K016CH621B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP

Overview of T493X107K016CH621B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493X107K016CH621B by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493X107K016CH621BTR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1 $142.7100
$142.7100 Buy Now
DISTI # 80-T493X17K016CH621B
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.7Ohms RoHS: Not Compliant 0
  • 1 $162.8200
$162.8200 Order Now
DISTI # T493X107K016CH621B
TTI Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.7Ohms Min Qty: 10 Package Multiple: 1 Container: Reel Americas - 0
  • 10 $162.8200
  • 50 $155.0600
  • 100 $152.0200
$152.0200 / $162.8200 Buy Now

CAD Models for T493X107K016CH621B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493X107K016CH621B by KEMET Corporation

T493X107K016CH621B
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
194.4 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X107K016CH621B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP
    VS

Alternate Parts for T493X107K016CH621B

This table gives cross-reference parts and alternative options found for T493X107K016CH621B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X107K016CH621B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X107K016AT63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X107K016CH621B vs T493X107K016AT63107610
T493X107K016AH64307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X107K016CH621B vs T493X107K016AH64307640
T493X107K016CT622B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493X107K016CH621B vs T493X107K016CT622B
T493X107K016CC641B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CH621B vs T493X107K016CC641B7610
T493X107K016CB642B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CH621B vs T493X107K016CB642B
T493X107K016AT6330 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T493X107K016CH621B vs T493X107K016AT6330
T493X107K016CB642A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CH621B vs T493X107K016CB642A7280
T493X107K016CB632B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CH621B vs T493X107K016CB632B7280
T493X107K016AT62307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T493X107K016CH621B vs T493X107K016AT62307280
T83E107K016USCL CAPACITOR, TANTALUM, SOLID Vishay Intertechnologies T493X107K016CH621B vs T83E107K016USCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X107K016CH621B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X107K016CH621B by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X107K016CH621B would you like to use for your alert(s)?
  • Please alert me when T493X107K016CH621B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X107K016CH621B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X107K016CH621B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X107K016CH621B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X107K016CH621B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X107K016CH621B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: