Part Details for T493X107K016CT622B by KEMET Corporation
Overview of T493X107K016CT622B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X107K016CT622B
T493X107K016CT622B CAD Models
T493X107K016CT622B Part Data Attributes
|
T493X107K016CT622B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X107K016CT622B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | MIL-PRF-55365 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493X107K016CT622B
This table gives cross-reference parts and alternative options found for T493X107K016CT622B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X107K016CT622B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X107K016AT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X107K016CT622B vs T493X107K016AT63107610 |
T493X107K016AH64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X107K016CT622B vs T493X107K016AH64307640 |
T493X107K016CC641B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493X107K016CT622B vs T493X107K016CC641B7610 |
T493X107K016CB642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493X107K016CT622B vs T493X107K016CB642B |
T493X107K016AT6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493X107K016CT622B vs T493X107K016AT6330 |
T493X107K016CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493X107K016CT622B vs T493X107K016CB642A7280 |
T493X107K016CB632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493X107K016CT622B vs T493X107K016CB632B7280 |
T493X107K016AT62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X107K016CT622B vs T493X107K016AT62307280 |
T83E107K016USCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X107K016CT622B vs T83E107K016USCL |
T83E107K016KBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | T493X107K016CT622B vs T83E107K016KBSS |