T493X107K016CC612B
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917,

Overview of T493X107K016CC612B by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493X107K016CC612B by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493X107K016CC612BTR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $123.3331
$123.3331 Buy Now
DISTI # 80-T493X17K016CC612B
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.1Ohms RoHS: Not Compliant 0
  • 500 $162.2900
$162.2900 Order Now
DISTI # T493X107K016CC612B
TTI Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.1Ohms Min Qty: 10 Package Multiple: 1 Container: Reel Americas - 0
  • 10 $224.7800
  • 25 $180.1800
  • 50 $172.5800
  • 100 $166.4000
  • 250 $150.0500
$150.0500 / $224.7800 Buy Now

CAD Models for T493X107K016CC612B by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493X107K016CC612B by KEMET Corporation

T493X107K016CC612B
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
514 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493X107K016CC612B
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917,
    VS

Alternate Parts for T493X107K016CC612B

This table gives cross-reference parts and alternative options found for T493X107K016CC612B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X107K016CC612B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X107K016CC621C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CC612B vs T493X107K016CC621C7280
T493X107K016CC631B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CC612B vs T493X107K016CC631B7280
T493X107K016CC641A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CC612B vs T493X107K016CC641A7280
T493X107K016BH6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T493X107K016CC612B vs T493X107K016BH6210
T493X107K016AK61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X107K016CC612B vs T493X107K016AK61207610
T493X107K016AH6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T493X107K016CC612B vs T493X107K016AH6410
T496X107K016CH6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X107K016CC612B vs T496X107K016CH6310WAFL
T493X107K016CH651A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP KEMET Corporation T493X107K016CC612B vs T493X107K016CH651A
T493X107K016CB642A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T493X107K016CC612B vs T493X107K016CB642A7280
T496X107K016BC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493X107K016CC612B vs T496X107K016BC6210WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493X107K016CC612B by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493X107K016CC612B by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493X107K016CC612B would you like to use for your alert(s)?
  • Please alert me when T493X107K016CC612B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493X107K016CC612B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493X107K016CC612B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493X107K016CC612B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493X107K016CC612B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493X107K016CC612B by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: