Part Details for T496X107K016BC6210WAFL by KEMET Corporation
Overview of T496X107K016BC6210WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496X107K016BC6210WAFL
T496X107K016BC6210WAFL CAD Models
T496X107K016BC6210WAFL Part Data Attributes
|
T496X107K016BC6210WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496X107K016BC6210WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4 mm |
Alternate Parts for T496X107K016BC6210WAFL
This table gives cross-reference parts and alternative options found for T496X107K016BC6210WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X107K016BC6210WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X107K016CC621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CC621C7280 |
T493X107K016CC631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CC631B7280 |
T493X107K016CC641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CC641A7280 |
T493X107K016BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016BH6210 |
T493X107K016AK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016AK61207610 |
T493X107K016AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016AH6410 |
T496X107K016CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T496X107K016BC6210WAFL vs T496X107K016CH6310WAFL |
T493X107K016CH651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, CHIP | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CH651A |
T493X107K016CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CB642A7280 |
T493X107K016CB632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T496X107K016BC6210WAFL vs T493X107K016CB632B7280 |