-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493D107K016BH6230TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D107K016BH6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K016BH6230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D107K016BH6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K016BH6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D107K016LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D107K016BH6230 vs T83D107K016LSBS |
T513D107K016BK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016BH6230 vs T513D107K016BK6310WAFL |
T493D107K016AT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016BH6230 vs T493D107K016AT61307280 |
T493D107K016CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016BH6230 vs T493D107K016CT62207280 |
T513D107K016BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6230 vs T513D107K016BK6310 |
T493D107K016BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6230 vs T493D107K016BT6310 |
T493D107K016BK64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016BH6230 vs T493D107K016BK64307640 |
T493D107K016BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016BH6230 vs T493D107K016BH6120WAFL |
T489D107K016AGA4407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016BH6230 vs T489D107K016AGA4407280 |
T493D107K016CC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016BH6230 vs T493D107K016CC64207280 |