Part Details for T493D107K016CC64207280 by KEMET Corporation
Overview of T493D107K016CC64207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107K016CC64207280
T493D107K016CC64207280 CAD Models
T493D107K016CC64207280 Part Data Attributes
|
T493D107K016CC64207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K016CC64207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 438 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K016CC64207280
This table gives cross-reference parts and alternative options found for T493D107K016CC64207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K016CC64207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D107K016LSBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T493D107K016CC64207280 vs T83D107K016LSBS |
T513D107K016BK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016CC64207280 vs T513D107K016BK6310WAFL |
T493D107K016AT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016CC64207280 vs T493D107K016AT61307280 |
T493D107K016CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K016CC64207280 vs T493D107K016CT62207280 |
T513D107K016BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016CC64207280 vs T513D107K016BK6310 |
T493D107K016BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016CC64207280 vs T493D107K016BT6310 |
T493D107K016BK64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016CC64207280 vs T493D107K016BK64307640 |
T493D107K016BH6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107K016CC64207280 vs T493D107K016BH6120WAFL |
T489D107K016AGA4407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K016CC64207280 vs T489D107K016AGA4407280 |
T495D107K016AHA1257280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K016CC64207280 vs T495D107K016AHA1257280 |