-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493D107K016BH6210TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9061 | Buy Now |
DISTI #
80-T493D17K016BH6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.7Ohms RoHS: Not Compliant | 558 |
|
$8.8000 / $13.3900 | Buy Now |
DISTI #
T493D107K016BH6210
|
TTI | Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=0.7Ohms Min Qty: 76 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.7100 / $9.8700 | Buy Now |
DISTI #
T493D107K016BH6210
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T493D107K016BH6210) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D107K016BH6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K016BH6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D107K016BH6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K016BH6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D107K016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs TR3D107K016D0100 |
594D107X9016D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs 594D107X9016D2T |
593D107X9016D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs 593D107X9016D8W |
594D107X9016D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs 594D107X9016D2W |
594D107X9016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs 594D107X9016D8T |
T95D107K016CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs T95D107K016CSBL |
T95D107K016HSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs T95D107K016HSSS |
293D107X9016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs 293D107X9016D2TE3 |
07016-080KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D107K016BH6210 vs 07016-080KCC |
T95D107K016HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107K016BH6210 vs T95D107K016HSSL |