-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C8171
|
Newark | Tantalum Capacitor, 100Uf, 16V, 0.075 Ohm, 0.1, Smd, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.075Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 594D107X9016D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7400 | Buy Now |
DISTI #
594D107X9016D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 594D107X9016D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
74-594D107X9016D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Conformal RoHS: Compliant | 552 |
|
$1.8500 / $4.4800 | Buy Now |
DISTI #
V79:2366_27487135
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 476 |
|
$1.4510 / $1.8300 | Buy Now |
DISTI #
V72:2272_09354478
|
Arrow Electronics | Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2108 Container: Cut Strips | Americas - 254 |
|
$1.8480 / $4.3970 | Buy Now |
|
Future Electronics | 594D Series 100 uF ±10 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.9400 / $1.9900 | Buy Now |
DISTI #
66923307
|
Verical | Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2202 | Americas - 476 |
|
$1.4510 / $1.8300 | Buy Now |
DISTI #
54480933
|
Verical | Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2108 | Americas - 254 |
|
$1.8480 / $4.3970 | Buy Now |
|
Bristol Electronics | 703 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT | 360 |
|
$0.8000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594D107X9016D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
594D107X9016D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1410 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 594D107X9016D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D107X9016D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1602107KPD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 594D107X9016D2T vs 267N1602107KPD |
T95D107K016CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs T95D107K016CSAL |
267N1602107KLD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 594D107X9016D2T vs 267N1602107KLD |
B45196H3107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 594D107X9016D2T vs B45196H3107K406 |
T95D107K016HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs T95D107K016HSAS |
T95D107K016HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs T95D107K016HSAL |
TCKIC107DTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 594D107X9016D2T vs TCKIC107DTLSR800 |
595D107X9016D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs 595D107X9016D4T |
TR3D107K016C0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs TR3D107K016C0075 |
293D107X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 594D107X9016D2T vs 293D107X9016D2WE3 |