Part Details for T493B156M004CC612B by KEMET Corporation
Overview of T493B156M004CC612B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B156M004CC612B
T493B156M004CC612B CAD Models
T493B156M004CC612B Part Data Attributes
|
T493B156M004CC612B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B156M004CC612B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 106.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B156M004CC612B
This table gives cross-reference parts and alternative options found for T493B156M004CC612B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B156M004CC612B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CK156MAW | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B156M004CC612B vs CWR11CK156MAW |
CWR11CH156MC | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | T493B156M004CC612B vs CWR11CH156MC |
CWR11CC156MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | T493B156M004CC612B vs CWR11CC156MTBTR13 |
CWR11CC156MDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505 | Kyocera AVX Components | T493B156M004CC612B vs CWR11CC156MDBTR13 |
TBJB156M004RFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004RFSB0045 |
TBJB156M004RALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004RALZ0700 |
TBJB156M004RWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004RWLB0H45 |
TBJB156M004CXLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004CXLC0723 |
TBJB156M004CWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004CWSC0000 |
TBJB156M004CRMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T493B156M004CC612B vs TBJB156M004CRMZ0745 |