Part Details for TBJB156M004RALZ0700 by Kyocera AVX Components
Overview of TBJB156M004RALZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB156M004RALZ0700
TBJB156M004RALZ0700 CAD Models
TBJB156M004RALZ0700 Part Data Attributes
|
TBJB156M004RALZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB156M004RALZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB156M004RALZ0700
This table gives cross-reference parts and alternative options found for TBJB156M004RALZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB156M004RALZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CB156MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJB156M004RALZ0700 vs CWR11CB156MB |
CWR11CB156MBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB156M004RALZ0700 vs CWR11CB156MBCTR |
CWR11CB156MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TBJB156M004RALZ0700 vs CWR11CB156MBA |
T492B156M004AB42527610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJB156M004RALZ0700 vs T492B156M004AB42527610 |
TBJB156M004CALZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004RALZ0700 vs TBJB156M004CALZ0723 |
TBJB156M004CBLDT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004RALZ0700 vs TBJB156M004CBLDT045 |
T492B156M004MK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | TBJB156M004RALZ0700 vs T492B156M004MK42507280 |
TBJB156M004CFLC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004RALZ0700 vs TBJB156M004CFLC0824 |
T493B156M004CB612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | TBJB156M004RALZ0700 vs T493B156M004CB612C7610 |
TBJB156M004CFLT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TBJB156M004RALZ0700 vs TBJB156M004CFLT0724 |