-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6967
|
Newark | Capacitor,68Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491X686K020AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6600 | Buy Now |
DISTI #
T491X686K020AH-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5546 | Buy Now |
DISTI #
T491X686K020AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X686K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4629 | Buy Now |
DISTI #
80-T491X686K020AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=700mOhms RoHS: Not Compliant | 449 |
|
$1.4200 / $3.3100 | Buy Now |
DISTI #
T491X686K020AH
|
TTI | Tantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=700mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6000 / $1.6700 | Buy Now |
DISTI #
T491X686K020AH
|
Avnet Abacus | - Tape and Reel (Alt: T491X686K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X686K020AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X686K020AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X686K020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X686K020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686K020CT622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X686K020AH vs T493X686K020CT622C |
T493X686K020AT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686K020AH vs T493X686K020AT6122 |
T493X686K020AB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686K020AH vs T493X686K020AB6322 |
T493X686K020CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T491X686K020AH vs T493X686K020CB642C |
T493X686K020CT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686K020AH vs T493X686K020CT6212 |
T493X686K020CK611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T491X686K020AH vs T493X686K020CK611A7640 |
T83E686K020UBBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491X686K020AH vs T83E686K020UBBS |
T493X686K020AT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686K020AH vs T493X686K020AT6331 |
T491X686K020ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X686K020AH vs T491X686K020ZG7280 |
T493X686K020AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686K020AH vs T493X686K020AB62207280 |