There are no models available for this part yet.
Overview of T493X686K020CT622C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493X686K020CT622C by KEMET Corporation
Part Data Attributes for T493X686K020CT622C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
MIL-PRF-55365
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T493X686K020CT622C
This table gives cross-reference parts and alternative options found for T493X686K020CT622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X686K020CT622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686K020AT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020CT622C vs T493X686K020AT6122 |
T493X686K020AB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020CT622C vs T493X686K020AB6322 |
T493X686K020CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020CT622C vs T493X686K020CB642C |
T493X686K020CT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020CT622C vs T493X686K020CT6212 |
T493X686K020CK611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020CT622C vs T493X686K020CK611A7640 |
T83E686K020UBBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T493X686K020CT622C vs T83E686K020UBBS |
T493X686K020AT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493X686K020CT622C vs T493X686K020AT6331 |
T491X686K020ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493X686K020CT622C vs T491X686K020ZG7280 |
T493X686K020AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X686K020CT622C vs T493X686K020AB62207280 |
T493X686K020CT652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | T493X686K020CT622C vs T493X686K020CT652BWAFL |