-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C475M025AH7280
|
Avnet Americas | Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2.4 Ohm 125?C T/R - Tape and Reel (Alt: T491C475M025AH7280) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C475M025AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C475M025AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 86 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C475M025AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C475M025AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C475M025AB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025AB6233 |
T492C475M025CCTLVL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2412, | KEMET Corporation | T491C475M025AH7280 vs T492C475M025CCTLVL |
T493C475M025CT6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025CT6123 |
T493C475M025CB6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025CB6323 |
T493C475M025BC6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025BC6112 |
T493C475M025BC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025BC6123 |
T493C475M025BM6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025BM6333 |
T493C475M025AK6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025AK6323 |
CWR11KK475MA | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T491C475M025AH7280 vs CWR11KK475MA |
T493C475M025AC6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C475M025AH7280 vs T493C475M025AC6422 |