-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C335M025AT7280-ND
|
DigiKey | CAP TANT 3.3UF 20% 25V 2312 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 | Buy Now |
DISTI #
T491C335M025AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C335M025AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C335M025ATLR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% ESR=2.5Ohms RoHS: Compliant | 0 |
|
$0.1940 / $0.7500 | Order Now |
DISTI #
T491C335M025AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C335M025AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C335M025AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C335M025AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C335M025AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C335M025AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC335MTBL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T491C335M025AT7280 vs CWR11KC335MTBL |
T493C335M025BB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BB6311 |
T493C335M025BT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BT6111 |
TA025TCM335MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C335M025AT7280 vs TA025TCM335MCR-13 |
T493C335M025BH6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BH6432 |
T493C335M025BK6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BK6231 |
T492C335M025MCTLVL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | T491C335M025AT7280 vs T492C335M025MCTLVL |
CWR11KC335MBW | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T491C335M025AT7280 vs CWR11KC335MBW |
T493C335M025BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BC6331 |
T493C335M025BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335M025AT7280 vs T493C335M025BC6122 |