Part Details for CWR11KC335MBW by Kyocera AVX Components
Overview of CWR11KC335MBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11KC335MBW
CWR11KC335MBW CAD Models
CWR11KC335MBW Part Data Attributes
|
CWR11KC335MBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11KC335MBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11KC335MBW
This table gives cross-reference parts and alternative options found for CWR11KC335MBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KC335MBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC335MTBL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11KC335MBW vs CWR11KC335MTBL |
T493C335M025BB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BB6311 |
T493C335M025BT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BT6111 |
TA025TCM335MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CWR11KC335MBW vs TA025TCM335MCR-13 |
T493C335M025BH6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BH6432 |
T493C335M025BK6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BK6231 |
T492C335M025MCTLVL | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | KEMET Corporation | CWR11KC335MBW vs T492C335M025MCTLVL |
T493C335M025BC6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BC6331 |
T493C335M025BC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KC335MBW vs T493C335M025BC6122 |
CWR11KK335MTTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11KC335MBW vs CWR11KK335MTTR |