There are no models available for this part yet.
Overview of T491C335K035AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491C335K035AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1851 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.6000 | Buy Now | ||
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 4230 |
|
$0.1080 / $0.7200 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 4036 |
|
$0.1040 / $0.2400 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 1427 |
|
$0.2400 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 520 |
|
$0.2400 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 520 |
|
$0.2400 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 400 |
|
$0.2400 / $0.8000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 10±% | 400 |
|
$0.1600 / $0.8000 | Buy Now |
CAD Models for T491C335K035AS by KEMET Corporation
Part Data Attributes for T491C335K035AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
94 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T491C335K035AS
This table gives cross-reference parts and alternative options found for T491C335K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C335K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035AB6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035AB6422 |
T493C335K035AT6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035AT6431 |
T492C335K035TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | KEMET Corporation | T491C335K035AS vs T492C335K035TH42507280 |
T493C335K035CT6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035CT6312 |
CWR11MB335KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C335K035AS vs CWR11MB335KCC |
T491C335K035AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C335K035AS vs T491C335K035AHAUTO |
CWR11MH335KDAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T491C335K035AS vs CWR11MH335KDAL |
T493C335K035CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035CT6111 |
T493C335K035CB6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035CB6311 |
T493C335K035AN6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C335K035AS vs T493C335K035AN6113 |