Part Details for T493C335K035AB6422 by KEMET Corporation
Overview of T493C335K035AB6422 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C335K035AB6422
T493C335K035AB6422 CAD Models
T493C335K035AB6422 Part Data Attributes
|
T493C335K035AB6422
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C335K035AB6422
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C335K035AB6422
This table gives cross-reference parts and alternative options found for T493C335K035AB6422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C335K035AB6422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CM6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035CM6123 |
T493C335K035BK6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035BK6113 |
T492C335K035RKTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | KEMET Corporation | T493C335K035AB6422 vs T492C335K035RKTLVL |
CWR11MH335KCL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C335K035AB6422 vs CWR11MH335KCL |
593D335X9035C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T493C335K035AB6422 vs 593D335X9035C2TE3 |
T493C335K035CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035CT6331 |
T493C335K035CT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035CT6122 |
T493C335K035BC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035BC6111 |
T493C335K035CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C335K035AB6422 vs T493C335K035CB6322 |
CWR11MK335KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C335K035AB6422 vs CWR11MK335KDC |