Capacitors
T491B336M006AH7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of T491B336M006AH7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T491B336M006AH7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491B336M006AH7280
Avnet Americas Cap Tant Solid 33uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125°C T/R - Tape and Reel (Alt: T491B336M006AH7280) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel 0
RFQ

CAD Models for T491B336M006AH7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B336M006AH7280 by KEMET Corporation

T491B336M006AH7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0021 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
67 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B336M006AH7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B336M006AH7280

This table gives cross-reference parts and alternative options found for T491B336M006AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B336M006AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B336M006BB61107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B336M006AH7280 vs T493B336M006BB61107640
T493B336M006BN6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B336M006AH7280 vs T493B336M006BN6120WAFL
T493B336M006BC61207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B336M006AH7280 vs T493B336M006BC61207640
TCSCE0J336MBAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Samsung Electro-Mechanics T491B336M006AH7280 vs TCSCE0J336MBAR
T493B336M006BM61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B336M006AH7280 vs T493B336M006BM61107610
TBJB336M006JFSZ0924 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components T491B336M006AH7280 vs TBJB336M006JFSZ0924
TBJB336M006RALC0H00 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components T491B336M006AH7280 vs TBJB336M006RALC0H00
TPSB336M006S600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411 Kyocera AVX Components T491B336M006AH7280 vs TPSB336M006S600
T493B336M006CK632C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation T491B336M006AH7280 vs T493B336M006CK632C7640
TBJB336M006JASB0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, Kyocera AVX Components T491B336M006AH7280 vs TBJB336M006JASB0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B336M006AH7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B336M006AH7280 by KEMET Corporation

  • Please alert me when T491B336M006AH7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B336M006AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B336M006AH7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B336M006AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B336M006AH7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B336M006AH7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: