Part Details for TCSCE0J336MBAR by Samsung Electro-Mechanics
Overview of TCSCE0J336MBAR by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCE0J336MBAR
TCSCE0J336MBAR CAD Models
TCSCE0J336MBAR Part Data Attributes
|
TCSCE0J336MBAR
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCE0J336MBAR
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002079 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCSCE0J336MBAR
This table gives cross-reference parts and alternative options found for TCSCE0J336MBAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCE0J336MBAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336M006BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCE0J336MBAR vs T493B336M006BB61107640 |
T493B336M006BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCE0J336MBAR vs T493B336M006BN6120WAFL |
T493B336M006BC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCE0J336MBAR vs T493B336M006BC61207640 |
T493B336M006BM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCSCE0J336MBAR vs T493B336M006BM61107610 |
TBJB336M006JFSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCSCE0J336MBAR vs TBJB336M006JFSZ0924 |
TBJB336M006RALC0H00 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCSCE0J336MBAR vs TBJB336M006RALC0H00 |
TPSB336M006S600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | TCSCE0J336MBAR vs TPSB336M006S600 |
T493B336M006CK632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | TCSCE0J336MBAR vs T493B336M006CK632C7640 |
TBJB336M006JASB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCSCE0J336MBAR vs TBJB336M006JASB0H24 |
TBJB336M006JCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TCSCE0J336MBAR vs TBJB336M006JCSB0800 |