There are no models available for this part yet.
Overview of T491A685M006ZT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491A685M006ZT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14M2811
|
Newark | 6.80Uf 6.0V |Kemet T491A685M006ZT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1180 | Buy Now |
CAD Models for T491A685M006ZT by KEMET Corporation
Part Data Attributes for T491A685M006ZT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
51 Weeks
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0004 mA
|
Length
|
3.2 mm
|
Manufacturer Series
|
T491
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
101 mA
|
Series
|
T491
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A685M006ZT
This table gives cross-reference parts and alternative options found for T491A685M006ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685M006ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685M006CC652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685M006ZT vs T493A685M006CC652B7610 |
T493A685M006AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A685M006ZT vs T493A685M006AB6310WAFL |
T493A685M006AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206 | KEMET Corporation | T491A685M006ZT vs T493A685M006AC6320 |
T493A685M006AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A685M006ZT vs T493A685M006AT64207610 |
T493A685M006CH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A685M006ZT vs T493A685M006CH61107610 |
T493A685M006BN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A685M006ZT vs T493A685M006BN63207610 |
T493A685M006CK631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685M006ZT vs T493A685M006CK631A |
T493A685M006AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M006ZT vs T493A685M006AK6210 |
T493A685M006CK631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685M006ZT vs T493A685M006CK631AWAFL |
T493A685M006BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685M006ZT vs T493A685M006BC6230 |