Part Details for T493A685M006AK6210 by KEMET Corporation
Overview of T493A685M006AK6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A685M006AK6210
T493A685M006AK6210 CAD Models
T493A685M006AK6210 Part Data Attributes
|
T493A685M006AK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A685M006AK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A685M006AK6210
This table gives cross-reference parts and alternative options found for T493A685M006AK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685M006AK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A685M006CC652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M006AK6210 vs T493A685M006CC652B7610 |
T493A685M006AB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M006AK6210 vs T493A685M006AB6310WAFL |
T493A685M006AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206 | KEMET Corporation | T493A685M006AK6210 vs T493A685M006AC6320 |
T493A685M006AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M006AK6210 vs T493A685M006AT64207610 |
T493A685M006CH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M006AK6210 vs T493A685M006CH61107610 |
T493A685M006BN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M006AK6210 vs T493A685M006BN63207610 |
T493A685M006CK631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M006AK6210 vs T493A685M006CK631A |
T493A685M006CK631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M006AK6210 vs T493A685M006CK631AWAFL |
T493A685M006BC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685M006AK6210 vs T493A685M006BC6230 |
T493A685M006CN63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685M006AK6210 vs T493A685M006CN63107280 |