-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2266
|
Newark | 1.00Uf 50.0V |Kemet T491A105M050AG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
T491A105M050AG-ND
|
DigiKey | CAP TANT 1UF 20% 50V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6575 | Buy Now |
DISTI #
T491A105M050AG
|
Avnet Americas | Capacitor Tantalum 1uF 20% 50V 2-Pin Surface Mount - Tape and Reel (Alt: T491A105M050AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
DISTI #
80-T491A105M050AG
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% ESR=7Ohms RoHS: Compliant | 0 |
|
$0.6190 / $0.6570 | Order Now |
DISTI #
T491A105M050AG
|
Avnet Americas | Capacitor Tantalum 1uF 20% 50V 2-Pin Surface Mount - Tape and Reel (Alt: T491A105M050AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6975 / $0.7905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105M050AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105M050AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 41.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105M050AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105M050AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M050CBSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CBSC0H45 |
TBJA105M050CRSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CRSB0824 |
TBJA105M050CBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CBSB0923 |
T494A105M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A105M050AG vs T494A105M050AHAUTO |
TBJA105M050CRLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CRLC0H00 |
TBJA105M050CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CRSZ0H00 |
TBJA105M050CBSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CBSZ0823 |
TBJA105M050CRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CRSZ0724 |
TBJA105M050CSSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CSSZ0800 |
TBJA105M050CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M050AG vs TBJA105M050CRLB0000 |