Part Details for T494A105M050AHAUTO by KEMET Corporation
Overview of T494A105M050AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494A105M050AHAUTO
T494A105M050AHAUTO CAD Models
T494A105M050AHAUTO Part Data Attributes:
|
T494A105M050AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494A105M050AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Terminal Finish | TIN LEAD | |
Width | 1.6 mm |
Alternate Parts for T494A105M050AHAUTO
This table gives cross-reference parts and alternative options found for T494A105M050AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494A105M050AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M050CWSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CWSC0700 |
TAJA105M050H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TAJA105M050H |
TBJA105M050CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CRSC0923 |
TBJA105M050CSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CSLZ0924 |
TBJA105M050CBLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CBLZ0H23 |
TBJA105M050CBLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CBLC0000 |
TBJA105M050CSLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CSLC0045 |
TBJA105M050CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CRSB0724 |
TBJA105M050CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CSSB0800 |
TBJA105M050CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T494A105M050AHAUTO vs TBJA105M050CBSB0823 |