Capacitors
T429G156J025CC4251
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP

Overview of T429G156J025CC4251 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for T429G156J025CC4251 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1759
Newark 15.0Uf 25.0V |Kemet T429G156J025CC4251 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $41.6300
$41.6300 Buy Now

CAD Models for T429G156J025CC4251 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T429G156J025CC4251 by KEMET Corporation

T429G156J025CC4251
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2611
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
350 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
239.2 mA
Size Code
2711
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. T429G156J025CC4251
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP
    VS

Alternate Parts for T429G156J025CC4251

This table gives cross-reference parts and alternative options found for T429G156J025CC4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G156J025CC4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429G156J025DB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2711 KEMET Corporation T429G156J025CC4251 vs T429G156J025DB7005
T429G156J025MK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2711 KEMET Corporation T429G156J025CC4251 vs T429G156J025MK42527280
T429G156J025PC4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP KEMET Corporation T429G156J025CC4251 vs T429G156J025PC4250
TAZG156J025CBST0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025CBST0H45
TAZG156J025LSLT0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LSLT0923
TAZG156J025LLLT0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LLLT0023
TAZG156J025LGMZ0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LGMZ0045
TAZG156J025LGLC9000 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LGLC9000
TAZG156J025LFMB0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LFMB0945
TAZG156J025LESB0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, Kyocera AVX Components T429G156J025CC4251 vs TAZG156J025LESB0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429G156J025CC4251 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429G156J025CC4251 by KEMET Corporation

  • Please alert me when T429G156J025CC4251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429G156J025CC4251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429G156J025CC4251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429G156J025CC4251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429G156J025CC4251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429G156J025CC4251 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: