Part Details for TAZG156J025LFMB0945 by Kyocera AVX Components
Overview of TAZG156J025LFMB0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156J025LFMB0945
TAZG156J025LFMB0945 CAD Models
TAZG156J025LFMB0945 Part Data Attributes
|
TAZG156J025LFMB0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156J025LFMB0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156J025LFMB0945
This table gives cross-reference parts and alternative options found for TAZG156J025LFMB0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156J025LFMB0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G156J025DB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156J025LFMB0945 vs T429G156J025DB7005 |
T429G156J025MK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156J025LFMB0945 vs T429G156J025MK42527280 |
T429G156J025PC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG156J025LFMB0945 vs T429G156J025PC4250 |
TAZG156J025CBST0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025CBST0H45 |
TAZG156J025LSLT0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LSLT0923 |
TAZG156J025LLLT0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LLLT0023 |
TAZG156J025LGMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LGMZ0045 |
TAZG156J025LGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LGLC9000 |
TAZG156J025LESB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LESB0023 |
TAZG156J025LBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG156J025LFMB0945 vs TAZG156J025LBSBTH00 |