Datasheets
T429F685M035AH42527005 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214

Part Details for T429F685M035AH42527005 by KEMET Corporation

Overview of T429F685M035AH42527005 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429F685M035AH42527005

T429F685M035AH42527005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429F685M035AH42527005 Part Data Attributes

T429F685M035AH42527005 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429F685M035AH42527005 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2214
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 375 mΩ
Height 1.78 mm
JESD-609 Code e0
Length 5.59 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Reference Standard MIL-PRF-55365/11
Size Code 2214
Terminal Finish Tin/Lead (Sn90Pb10)
Width 3.43 mm

Alternate Parts for T429F685M035AH42527005

This table gives cross-reference parts and alternative options found for T429F685M035AH42527005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685M035AH42527005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR29MH685MSFC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP KEMET Corporation T429F685M035AH42527005 vs CWR29MH685MSFC
T429F685M035SB7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 KEMET Corporation T429F685M035AH42527005 vs T429F685M035SB7610
T429F685M035DC42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP KEMET Corporation T429F685M035AH42527005 vs T429F685M035DC42527280
T429F685M035SBTLVL Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, KEMET Corporation T429F685M035AH42527005 vs T429F685M035SBTLVL
T429F685M035MH42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 KEMET Corporation T429F685M035AH42527005 vs T429F685M035MH42517280
CWR29MB685MMFZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP KEMET Corporation T429F685M035AH42527005 vs CWR29MB685MMFZ
T429F685M035RHTLVL Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, KEMET Corporation T429F685M035AH42527005 vs T429F685M035RHTLVL
T429F685M035MC7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 KEMET Corporation T429F685M035AH42527005 vs T429F685M035MC7610
CWR29MK685MRFC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP KEMET Corporation T429F685M035AH42527005 vs CWR29MK685MRFC
CWR29MB685MRFZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP KEMET Corporation T429F685M035AH42527005 vs CWR29MB685MRFZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429F685M035AH42527005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429F685M035AH42527005 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429F685M035AH42527005 would you like to use for your alert(s)?
  • Please alert me when T429F685M035AH42527005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429F685M035AH42527005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429F685M035AH42527005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429F685M035AH42527005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429F685M035AH42527005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429F685M035AH42527005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: