Part Details for T429F685M035SBTLVL by KEMET Corporation
Overview of T429F685M035SBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F685M035SBTLVL
T429F685M035SBTLVL CAD Models
T429F685M035SBTLVL Part Data Attributes
|
T429F685M035SBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F685M035SBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Terminal Finish | Gold (Au) | |
Width | 3.43 mm |
Alternate Parts for T429F685M035SBTLVL
This table gives cross-reference parts and alternative options found for T429F685M035SBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685M035SBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH685MSFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SBTLVL vs CWR29MH685MSFC |
T429F685M035SB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035SB7610 |
T429F685M035DC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035DC42527280 |
T429F685M035MH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035MH42517280 |
CWR29MB685MMFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SBTLVL vs CWR29MB685MMFZ |
T429F685M035RHTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035RHTLVL |
T429F685M035MC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035MC7610 |
CWR29MK685MRFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SBTLVL vs CWR29MK685MRFC |
CWR29MB685MRFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SBTLVL vs CWR29MB685MRFZ |
T429F685M035SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SBTLVL vs T429F685M035SB42507280 |