-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1729
|
Newark | 3.30Uf 35.0V |Kemet T429F335K035BCWAFL RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $14.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429F335K035BCWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F335K035BCWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 151.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
This table gives cross-reference parts and alternative options found for T429F335K035BCWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F335K035BCWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035LGLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035LGLZ0H45 |
T409F335K035AK7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | T429F335K035BCWAFL vs T409F335K035AK7280 |
TAZF335K035CCST0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035CCST0023 |
TAZF335K035LSLBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035LSLBT845 |
TAZF335K035CGMD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035CGMD0700 |
TAZF335K035CKSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035CKSD0845 |
TAZF335K035LRLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035LRLDT800 |
TAZF335K035CCSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035CCSD0045 |
T497F335K035AT64157280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | T429F335K035BCWAFL vs T497F335K035AT64157280 |
TAZF335K035CSLC9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F335K035BCWAFL vs TAZF335K035CSLC9HGC |