Part Details for TAZF335K035LGLZ0H45 by Kyocera AVX Components
Overview of TAZF335K035LGLZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF335K035LGLZ0H45
TAZF335K035LGLZ0H45 CAD Models
TAZF335K035LGLZ0H45 Part Data Attributes
|
TAZF335K035LGLZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF335K035LGLZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF335K035LGLZ0H45
This table gives cross-reference parts and alternative options found for TAZF335K035LGLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF335K035LGLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335K035LWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | TAZF335K035LGLZ0H45 vs TAZF335K035LWLB0724 |
T429F335K035RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335K035LGLZ0H45 vs T429F335K035RKTLVL |
T429F335K035RK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214 | KEMET Corporation | TAZF335K035LGLZ0H45 vs T429F335K035RK7610 |
T429F335K035DB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214 | KEMET Corporation | TAZF335K035LGLZ0H45 vs T429F335K035DB42527005 |
T429F335K035AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214 | KEMET Corporation | TAZF335K035LGLZ0H45 vs T429F335K035AH |
T497F335K035AT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | KEMET Corporation | TAZF335K035LGLZ0H45 vs T497F335K035AT61107280 |
T497F335K035BB64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335K035LGLZ0H45 vs T497F335K035BB64157610 |
T497F335K035CC621B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335K035LGLZ0H45 vs T497F335K035CC621B7280 |
T497F335K035CC631A7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335K035LGLZ0H45 vs T497F335K035CC631A7280 |
T497F335K035CH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF335K035LGLZ0H45 vs T497F335K035CH6210WAFL |