-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1452
|
Newark | 10.0Uf 35.0V |Kemet T419H106K035DH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$33.5500 | Buy Now |
DISTI #
CWR19MH106KDHZ-TR
|
TTI | Tantalum Capacitors - Solid SMD 10UF 35V 10% H Min Qty: 18 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$40.2500 / $51.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T419H106K035DH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H106K035DH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 408 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T419H106K035DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H106K035DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H106K035SKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | KEMET Corporation | T419H106K035DH vs T429H106K035SKTLVL |
T429H106K035SK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915 | KEMET Corporation | T419H106K035DH vs T429H106K035SK7610 |
T419H106K035DC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419H106K035DH vs T419H106K035DC42527640 |
TAZH106K035LWSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LWSZ0H45 |
TAZH106K035LWLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LWLC0H45 |
TAZH106K035LWLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LWLB0923 |
TAZH106K035LRLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LRLB9800 |
TAZH106K035LGMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LGMC0H24 |
TAZH106K035LFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LFSC0045 |
TAZH106K035LEMD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2915, | Kyocera AVX Components | T419H106K035DH vs TAZH106K035LEMD0924 |